Datasheets
463F222050N0K by: KEMET Corporation

Film Capacitor

Part Details for 463F222050N0K by KEMET Corporation

Overview of 463F222050N0K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for 463F222050N0K

Part # Distributor Description Stock Price Buy
DISTI # R463F222050N0K
TTI Safety Capacitors .022uF 310VAC 10% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Bulk Americas - 0
  • 5,400 $0.1460
$0.1460 Buy Now
DISTI # R463F222050N0K
Avnet Abacus Safety Capacitor, 0.022 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463F222050N0K) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days Abacus - 1800
Buy Now

Part Details for 463F222050N0K

463F222050N0K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

463F222050N0K Part Data Attributes

463F222050N0K KEMET Corporation
Buy Now Datasheet
Compare Parts:
463F222050N0K KEMET Corporation Film Capacitor
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature SAFETY CLASS X2
Capacitance 0.022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 9 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 310 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard CQC; CUL; ENEC; UL
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for 463F222050N0K

This table gives cross-reference parts and alternative options found for 463F222050N0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463F222050N0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
463F222040N0K Film Capacitor KEMET Corporation 463F222050N0K vs 463F222040N0K
71PF2220AA30K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation 463F222050N0K vs 71PF2220AA30K
463F2220CKN0K Film Capacitor KEMET Corporation 463F222050N0K vs 463F2220CKN0K
R463F222040N0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation 463F222050N0K vs R463F222040N0K
R71PF2220CK30K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation 463F222050N0K vs R71PF2220CK30K
R463F222050N0K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation 463F222050N0K vs R463F222050N0K
71PF2220JB30K Film Capacitor, KEMET Corporation 463F222050N0K vs 71PF2220JB30K
B32921C3223K003 CAPACITOR, FILM/FOIL TDK Epcos 463F222050N0K vs B32921C3223K003
B32921C3223K289 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT TDK Corporation 463F222050N0K vs B32921C3223K289
71PF2220JM30K Film Capacitor, KEMET Corporation 463F222050N0K vs 71PF2220JM30K

463F222050N0K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 463F222050N0K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 463F222050N0K by KEMET Corporation

Select Manufacturer
Which Manufacturer of 463F222050N0K would you like to use for your alert(s)?
  • Please alert me when 463F222050N0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 463F222050N0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 463F222050N0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 463F222050N0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 463F222050N0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 463F222050N0K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: