Part Details for 463AS001NF2205F4 by Glenair Inc
Overview of 463AS001NF2205F4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 463AS001NF2205F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5719
|
Newark | Connector |Glenair 463AS001NF2205F4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.2500 / $893.3300 | Buy Now |
DISTI #
3937-463AS001NF2205F4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$991.9690 / $1,651.8600 | Buy Now |
DISTI #
463AS001NF2205F4
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental G-Spring Backshell With Strain Relief Rotatable Coupling Shell Size 22 - Bulk (Alt: 463AS001NF2205F4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-463AS001NF2205F4
|
Mouser Electronics | Circular MIL Spec Backshells ENV G-SPRING BS STRN RLF LOW RC 90DG RoHS: Not Compliant | 0 |
|
$891.4200 | Order Now |
DISTI #
71096464
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Environmental G-Spring Backshell with Strain Relief 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$168.2051 / $371.4615 | Buy Now |
DISTI #
77946646
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Environmental G-Spring Backshell with Strain Relief 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$371.4615 / $894.7564 | Buy Now |
DISTI #
GLE463AS001NF2205F4
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$520.2744 / $886.7563 | Buy Now |
Part Details for 463AS001NF2205F4
463AS001NF2205F4 CAD Models
463AS001NF2205F4 Part Data Attributes
|
463AS001NF2205F4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
463AS001NF2205F4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |