There are no models available for this part yet.
Overview of 463W5100JEM1M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for 463W5100JEM1M by KEMET Corporation
Part Data Attributes for 463W5100JEM1M by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
45 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
37.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
30 mm
|
Alternate Parts for 463W5100JEM1M
This table gives cross-reference parts and alternative options found for 463W5100JEM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463W5100JEM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463W5100JAM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463W5100JEM1M vs R463W5100JAM1M |
R463W510050M1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463W5100JEM1M vs R463W510050M1M |
R463W5100JEM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463W5100JEM1M vs R463W5100JEM1M |
463W510040M1M | Film Capacitor | KEMET Corporation | 463W5100JEM1M vs 463W510040M1M |
R463W510051M1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463W5100JEM1M vs R463W510051M1M |
463W5100JHM1M | Film Capacitor | KEMET Corporation | 463W5100JEM1M vs 463W5100JHM1M |
463W510050M1M | Film Capacitor | KEMET Corporation | 463W5100JEM1M vs 463W510050M1M |
R463W5100JBM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463W5100JEM1M vs R463W5100JBM1M |
463W5100JBM1M | Film Capacitor | KEMET Corporation | 463W5100JEM1M vs 463W5100JBM1M |
F863RT106M310ALW0L | Film Capacitor, | KEMET Corporation | 463W5100JEM1M vs F863RT106M310ALW0L |