Part Details for 463I33305202K by KEMET Corporation
Overview of 463I33305202K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 463I33305202K
463I33305202K CAD Models
463I33305202K Part Data Attributes
|
463I33305202K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463I33305202K
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for 463I33305202K
This table gives cross-reference parts and alternative options found for 463I33305202K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463I33305202K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463I33304002K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 463I33305202K vs R463I33304002K |
463I3330JH02K | Film Capacitor | KEMET Corporation | 463I33305202K vs 463I3330JH02K |
71PI3330JB10K | Film Capacitor, | KEMET Corporation | 463I33305202K vs 71PI3330JB10K |
R463I33305002K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 463I33305202K vs R463I33305002K |
71PI3330JE10K | Film Capacitor, | KEMET Corporation | 463I33305202K vs 71PI3330JE10K |
71PI33304010K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 463I33305202K vs 71PI33304010K |
71PI3330GY10K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 463I33305202K vs 71PI3330GY10K |
463I33304002K | Film Capacitor | KEMET Corporation | 463I33305202K vs 463I33304002K |
463I3330JB02K | Film Capacitor | KEMET Corporation | 463I33305202K vs 463I3330JB02K |
463I33305102K | Film Capacitor | KEMET Corporation | 463I33305202K vs 463I33305102K |