Part Details for 463I3220JA02M by KEMET Corporation
Overview of 463I3220JA02M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 463I3220JA02M
463I3220JA02M CAD Models
463I3220JA02M Part Data Attributes
|
463I3220JA02M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463I3220JA02M
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 463I3220JA02M
This table gives cross-reference parts and alternative options found for 463I3220JA02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463I3220JA02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71PI3220JM10M | KEMET Corporation | Check for Price | Film Capacitor, | 463I3220JA02M vs 71PI3220JM10M |
R463I32204002M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | 463I3220JA02M vs R463I32204002M |
R463I3220JB02M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | 463I3220JA02M vs R463I3220JB02M |
463I32205002M | KEMET Corporation | Check for Price | Film Capacitor | 463I3220JA02M vs 463I32205002M |
463I3220JE02M | KEMET Corporation | Check for Price | Film Capacitor | 463I3220JA02M vs 463I3220JE02M |
R71PI3220CK10M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | 463I3220JA02M vs R71PI3220CK10M |
463I32204002M | KEMET Corporation | Check for Price | Film Capacitor | 463I3220JA02M vs 463I32204002M |
R463I3220JE02M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | 463I3220JA02M vs R463I3220JE02M |
R71PI3220JE10M | KEMET Corporation | Check for Price | Film Capacitor, | 463I3220JA02M vs R71PI3220JE10M |
R71PI32205010M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | 463I3220JA02M vs R71PI32205010M |