Part Details for 463I3220CKM2K by KEMET Corporation
Overview of 463I3220CKM2K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 463I3220CKM2K
463I3220CKM2K CAD Models
463I3220CKM2K Part Data Attributes
|
463I3220CKM2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463I3220CKM2K
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for 463I3220CKM2K
This table gives cross-reference parts and alternative options found for 463I3220CKM2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463I3220CKM2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463I3220JMM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463I3220CKM2K vs R463I3220JMM2K |
463I3220JEM2K | Film Capacitor | KEMET Corporation | 463I3220CKM2K vs 463I3220JEM2K |
R71PI3220JM30K | Film Capacitor, | KEMET Corporation | 463I3220CKM2K vs R71PI3220JM30K |
F863BK224K310R | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463I3220CKM2K vs F863BK224K310R |
463I322040M2K | Film Capacitor | KEMET Corporation | 463I3220CKM2K vs 463I322040M2K |
71PI3220AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 463I3220CKM2K vs 71PI3220AA30K |
71PI32204030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 463I3220CKM2K vs 71PI32204030K |
71PI3220JM30K | Film Capacitor, | KEMET Corporation | 463I3220CKM2K vs 71PI3220JM30K |
463I3220JAM2K | Film Capacitor | KEMET Corporation | 463I3220CKM2K vs 463I3220JAM2K |
R71PI3220GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 463I3220CKM2K vs R71PI3220GY30K |