Part Details for 463I2220JA01K by KEMET Corporation
Overview of 463I2220JA01K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 463I2220JA01K
463I2220JA01K CAD Models
463I2220JA01K Part Data Attributes
|
463I2220JA01K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463I2220JA01K
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 463I2220JA01K
This table gives cross-reference parts and alternative options found for 463I2220JA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463I2220JA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463I2220JH01K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463I2220JA01K vs R463I2220JH01K |
R71PI2220JB00K | Film Capacitor, | KEMET Corporation | 463I2220JA01K vs R71PI2220JB00K |
R71PI2220GY00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 463I2220JA01K vs R71PI2220GY00K |
71PI2220JH00K | Film Capacitor, | KEMET Corporation | 463I2220JA01K vs 71PI2220JH00K |
R463I2220JM01K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463I2220JA01K vs R463I2220JM01K |
R71PI22205000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 463I2220JA01K vs R71PI22205000K |
R463I22205001K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 463I2220JA01K vs R463I22205001K |
R463I2220JE01K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463I2220JA01K vs R463I2220JE01K |
463I22205001K | Film Capacitor | KEMET Corporation | 463I2220JA01K vs 463I22205001K |
R463I2220CK01K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 463I2220JA01K vs R463I2220CK01K |