Part Details for 463F233050M1K by KEMET Corporation
Results Overview of 463F233050M1K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
463F233050M1K Information
463F233050M1K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 463F233050M1K
463F233050M1K CAD Models
463F233050M1K Part Data Attributes
|
463F233050M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463F233050M1K
KEMET Corporation
Film Capacitor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 463F233050M1K
This table gives cross-reference parts and alternative options found for 463F233050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463F233050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71PF2330JH00K | KEMET Corporation | Check for Price | Film Capacitor, | 463F233050M1K vs 71PF2330JH00K |
R463F2330DQM1K | KEMET Corporation | $0.2675 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | 463F233050M1K vs R463F2330DQM1K |
463F2330CKM1K | KEMET Corporation | Check for Price | Film Capacitor | 463F233050M1K vs 463F2330CKM1K |
R71PF2330GY00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | 463F233050M1K vs R71PF2330GY00K |
71PF2330JM00K | KEMET Corporation | Check for Price | Film Capacitor, | 463F233050M1K vs 71PF2330JM00K |
R71PF2330JB00K | KEMET Corporation | Check for Price | Film Capacitor, | 463F233050M1K vs R71PF2330JB00K |
R71PF2330JM00K | KEMET Corporation | Check for Price | Film Capacitor, | 463F233050M1K vs R71PF2330JM00K |
463F2330JEM1K | KEMET Corporation | Check for Price | Film Capacitor | 463F233050M1K vs 463F2330JEM1K |
71PF23304000K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | 463F233050M1K vs 71PF23304000K |
R71PF23305000K | KEMET Corporation | $0.1920 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | 463F233050M1K vs R71PF23305000K |