Part Details for 463F2100JHN0M by KEMET Corporation
Results Overview of 463F2100JHN0M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
463F2100JHN0M Information
463F2100JHN0M by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 463F2100JHN0M
463F2100JHN0M CAD Models
463F2100JHN0M Part Data Attributes
|
463F2100JHN0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463F2100JHN0M
KEMET Corporation
Film Capacitor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 463F2100JHN0M
This table gives cross-reference parts and alternative options found for 463F2100JHN0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463F2100JHN0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R71PF2100JM30M | KEMET Corporation | Check for Price | Film Capacitor, | 463F2100JHN0M vs R71PF2100JM30M |
B32921C3103M240 | TDK Corporation | Check for Price | Film Capacitor, | 463F2100JHN0M vs B32921C3103M240 |
B32921C3103M189 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | 463F2100JHN0M vs B32921C3103M189 |
R463F210040N0M | KEMET Corporation | $0.2495 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | 463F2100JHN0M vs R463F210040N0M |
71PF2100GY30M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | 463F2100JHN0M vs 71PF2100GY30M |
B32921C3103M003 | TDK Corporation | Check for Price | Film Capacitor, | 463F2100JHN0M vs B32921C3103M003 |
463F2100JAN0M | KEMET Corporation | Check for Price | Film Capacitor | 463F2100JHN0M vs 463F2100JAN0M |
B32921C3103M140 | TDK Corporation | Check for Price | Film Capacitor, | 463F2100JHN0M vs B32921C3103M140 |
B32921C3103M289 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 463F2100JHN0M vs B32921C3103M289 |
R463F210000N0M | KEMET Corporation | $0.2344 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | 463F2100JHN0M vs R463F210000N0M |