Part Details for 4636 by Keystone Electronics Corp
Overview of 4636 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
LTM4636IY#PBF | Analog Devices | 40A DC/DC µModule Reg | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for 4636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C5984
|
Newark | Transistor Mica Insulator Rohs Compliant: Yes |Keystone 4636 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.0790 | Buy Now |
DISTI #
36-4636-ND
|
DigiKey | THERM PAD 42.04X27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16985 In Stock |
|
$0.0746 / $0.2000 | Buy Now |
DISTI #
534-4636
|
Mouser Electronics | Mounting Hardware TO3 MICA INSULATOR RoHS: Compliant | 4433 |
|
$0.0570 / $0.1300 | Buy Now |
DISTI #
70182325
|
RS | Transistor Insulator, TO-3, 1.655 L, Hole Dia .166, Mica, For Plastic Case | Keystone Electronics 4636 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0758 | Buy Now |
|
Onlinecomponents.com | Transistor Mica Insulators RoHS: Compliant |
96 In Stock |
|
$0.0549 / $0.2215 | Buy Now |
DISTI #
000000000000358615
|
Sager | Mounting Hardware TO3 MICA INSULATOR Min Qty: 2500 | 0 |
|
$0.0699 | Buy Now |
Part Details for 4636
4636 CAD Models
4636 Part Data Attributes
|
4636
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4636
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |