Part Details for 463481-3 by TE Connectivity
Overview of 463481-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 463481-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5589
|
Newark | Shear Blade |Amp Te Connectivity 463481-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.7700 / $189.9700 | Buy Now |
DISTI #
463481-3-ND
|
DigiKey | SHEAR BLADE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.8100 | Buy Now |
DISTI #
463481-3
|
Avnet Americas | SHEAR BLADE - Bulk (Alt: 463481-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2 Factory Stock |
|
$115.1920 / $140.6988 | Buy Now |
DISTI #
571-463481-3
|
Mouser Electronics | Other Tools SHEAR BLADE | 0 |
|
$175.8400 / $198.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$147.5700 | Buy Now |
DISTI #
AMP463481-3
|
Heilind Electronics | SHEAR BLADE | Americas - 0 in Stock |
|
$129.1604 / $159.3659 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$137.1300 / $172.8600 | Buy Now |
DISTI #
463481-3
|
TTI | Other Tools SHEAR BLADE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$168.5800 / $198.3300 | Buy Now |
DISTI #
AMP463481-3
|
Interstate Connecting Components | SHEAR BLADE | 0 |
|
$129.1604 / $159.3659 | Buy Now |
|
Powell Electronics | SHEAR BLADE Min Qty: 1 | 1 |
|
$158.2300 / $186.1500 | Buy Now |