Part Details for 46332C by Murata Manufacturing Co Ltd
Overview of 46332C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 46332C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46332C
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 4.3 A, Shielded, 4.3 A, 7.3mm x 7.3mm x 4.55mm - Tape and Reel (Alt: 46332C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5698 / $0.6290 | Buy Now |
DISTI #
580-46332C
|
Mouser Electronics | Power Inductors - SMD 3.3 UH 30% RoHS: Compliant | 1027 |
|
$0.5290 / $0.5300 | Buy Now |
DISTI #
63366019
|
Verical | Inductor Power Shielded Bobbin Core 3.3uH 30% 10KHz 4.3A 0.029Ohm DCR T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2231 | Americas - 1000 |
|
$0.2158 | Buy Now |
DISTI #
46332C
|
TTI | Power Inductors - SMD 3.3 UH 30% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4660 | Buy Now |
DISTI #
46332C
|
TME | Inductor: wire, THT, 3.3uH, 4.3A, 29mΩ, ±30%, 7.3x7.3x4.55mm, 4600 Min Qty: 1000 | 0 |
|
$0.5720 | RFQ |
DISTI #
46332C
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 30%, 4.3 A, Shielded, 4.3 A, 7.3mm x 7.3mm x 4.55mm (Alt: 46332C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 46332C
46332C CAD Models
46332C Part Data Attributes
|
46332C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
46332C
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 2929, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.55 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 30% |