Part Details for 4633 by Adafruit Industries
Overview of 4633 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-334KLC | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-334KLB | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-333 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 4633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0153
|
Newark | Adafruit Lps22 Pressure Sensor - Stemma Qt/Qwiic - Lps22Hb |Adafruit 4633 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 | Buy Now |
DISTI #
1528-4633-ND
|
DigiKey | LPS22 PRESSURE SENSOR - STEMMA Q Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
53 In Stock |
|
$6.9500 | Buy Now |
DISTI #
485-4633
|
Mouser Electronics | Pressure Sensor Development Tools Adafruit LPS22 Pressure Sensor - STEMMA QT / Qwiic - LPS22HB RoHS: Compliant | 45 |
|
$6.9500 | Buy Now |
DISTI #
73509166
|
RS | Adafruit LPS22 Pressure Sensor - STEMMA QT / Qwiic - LPS22HB | Adafruit Industries 4633 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 | RFQ |
Part Details for 4633
4633 CAD Models
4633 Part Data Attributes
|
4633
Adafruit Industries
Buy Now
|
Compare Parts:
4633
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |