Part Details for 4632-632-N by RAF Electronic Hardware
Overview of 4632-632-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68046-320PLF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 40 position, 2.54mm (0.100in) Pitch. | |
134-6326-11D | Amphenol Communications Solutions | Paladin, 6-Pair, 6 Column, Left End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
68046-327LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 54 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 4632-632-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4632-632-N-ND
|
DigiKey | 3/8_HEX_MALE_FEMALE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
579 In Stock |
|
$10.1403 / $13.9000 | Buy Now |
|
Bisco Industries | 517 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 595 Factory Stock |
|
$2.2600 / $4.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 595 Factory Stock |
|
$2.2600 / $4.7400 | Buy Now |