Part Details for 4630M14-010-197-D by TE Connectivity
Overview of 4630M14-010-197-D by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 4630M14-010-197-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4630M14-010-197-D-ND
|
DigiKey | 4630M14-010-197-D Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,280.5000 | Buy Now |
DISTI #
20011044-00
|
Avnet Americas | 4630M14-010-197-D - Bulk (Alt: 20011044-00) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$2,079.8160 / $2,211.1729 | Buy Now |
|
Onlinecomponents.com | 4630M14-010-197-D RoHS: Compliant | 0 |
|
$2,167.8400 / $5,655.6400 | Buy Now |
|
Master Electronics | 4630M14-010-197-D RoHS: Compliant | 0 |
|
$2,167.8400 / $5,655.6400 | Buy Now |