Part Details for 4630 by VISATON GmbH & Co KG
Overview of 4630 by VISATON GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87024-630TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 60 Positions, Locator Mounting style. | |
68046-308 | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 16 position, 2.54mm (0.100in) Pitch. | |
68046-306LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 12 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 4630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P1128
|
Newark | Speaker, Fr 87, 4 Ohms, Transducer Function:Speaker, Power Rating Rms:15W, Impedance:4Ohm, Sensitivity (Db):-, Resonant Frequency:137Hz, Frequency Response Min:100Hz, Frequency Response Max:20000Hz, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Visaton 4630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$8.9800 / $13.7300 | Buy Now |
DISTI #
2056-4630-ND
|
DigiKey | FR 87 4 OHM Min Qty: 50 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$8.0232 | Buy Now |
DISTI #
243-FR87-4OHM
|
Mouser Electronics | Speakers & Transducers 8.7cm (3.4") full range speaker 15-20W 100 20000Hz 4ohm 137Hz RoHS: Compliant | 405 |
|
$7.4600 / $13.1900 | Buy Now |
DISTI #
VS-FR87-4
|
TME | Loudspeaker, general purpose, 10W, 4Ω, Ø87.5x39mm, 100÷20000Hz Min Qty: 1 | 12 |
|
$8.2600 / $9.3600 | Buy Now |
Part Details for 4630
4630 CAD Models
4630 Part Data Attributes
|
4630
VISATON GmbH & Co KG
Buy Now
|
Compare Parts:
4630
VISATON GmbH & Co KG
|
Samacsys Manufacturer | VISATON |