Part Details for 463-10-204-00-001101 by PRECI-DIP SSA
Overview of 463-10-204-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 463-10-204-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
463-10-204-00-001101-ND
|
DigiKey | CONN HDR STRIP SLOT 4POS GOLD Min Qty: 460 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6461 | Buy Now |
DISTI #
437-4631020400001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.2500 / $2.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.8300 | Buy Now |
Part Details for 463-10-204-00-001101
463-10-204-00-001101 CAD Models
463-10-204-00-001101 Part Data Attributes
|
463-10-204-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
463-10-204-00-001101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.11 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 4 |
Alternate Parts for 463-10-204-00-001101
This table gives cross-reference parts and alternative options found for 463-10-204-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463-10-204-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5420405 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Harwin | 463-10-204-00-001101 vs M80-5420405 |
M80-5L10422M5 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle | Harwin | 463-10-204-00-001101 vs M80-5L10422M5 |
FMC40DRAS-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 463-10-204-00-001101 vs FMC40DRAS-S734 |
832-80-004-10-001101 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | 463-10-204-00-001101 vs 832-80-004-10-001101 |
MA-2D1-004-325-A0000 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | 463-10-204-00-001101 vs MA-2D1-004-325-A0000 |
863773-2 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.25 inch Pitch, Crimp Terminal, Locking, Receptacle | TE Connectivity | 463-10-204-00-001101 vs 863773-2 |
STLSMD20-04-STU | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 463-10-204-00-001101 vs STLSMD20-04-STU |
460-80-204-00-001101 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 463-10-204-00-001101 vs 460-80-204-00-001101 |
GMC40DRAS-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 463-10-204-00-001101 vs GMC40DRAS-S734 |
832-10-004-10-001101 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | 463-10-204-00-001101 vs 832-10-004-10-001101 |