Part Details for 4628C by Keystone Electronics Corp
Overview of 4628C by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4628C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5121
|
Newark | Fuse Holder Cover, Product Range:-, Accessory Type:Fuse Cover, For Use With:Keystone Fuse Holders - 5Mm, Fuse Current:5A, Fuse Holder Type:Cartridge Fuse Holder, Fuse Size Held:5Mm X 20Mm, No. Of Fuses:1Fuses, Voltage Rating Vac:250Vrohs Compliant: Yes |Keystone 4628C RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 / $0.1390 | Buy Now |
DISTI #
36-4628C-ND
|
DigiKey | COVER FUSE HOLDER W/WINDOW PVC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12705 In Stock |
|
$0.1408 / $0.3800 | Buy Now |
DISTI #
534-4628C
|
Mouser Electronics | Fuse Holder Accessories RETAINER COVER RoHS: Compliant | 16578 |
|
$0.1290 / $0.3200 | Buy Now |
DISTI #
70181461
|
RS | Fuse Cover, Nylon, Brass, Tin, 5 A, 250 V, UL Listed, Fuse | Keystone Electronics 4628C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2970 / $0.3710 | RFQ |
|
Future Electronics | UL Rated Nylon Low Profile 5 mm Fuse Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 42906Bag |
|
$0.1300 / $0.1550 | Buy Now |
DISTI #
KEY4628C
|
Heilind Electronics | FUSE HOLDER COVER | Americas - 627 in Stock |
|
$0.1402 | Buy Now |
DISTI #
77297846
|
Verical | Fuse Holder 5A 250VAC Screw Mount Pin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2342 | Americas - 30000 |
|
$0.2467 / $0.3077 | Buy Now |
|
Quest Components | FUSE HOLDER COVER | 80 |
|
$0.1936 / $0.2904 | Buy Now |
DISTI #
KEY4628C
|
Interstate Connecting Components | FUSE HOLDER COVER | 209 |
|
$0.1402 | Buy Now |
DISTI #
000000000000033336
|
Sager | Fuse Holder Accessories RETAINER COVER | 0 |
|
Buy Now |
Part Details for 4628C
4628C CAD Models
4628C Part Data Attributes
|
4628C
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4628C
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |