Part Details for 4626-11 by Vector Electronics & Technology Inc
Results Overview of 4626-11 by Vector Electronics & Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4626-11 Information
4626-11 by Vector Electronics & Technology Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 4626-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4626-11-ND
|
DigiKey | BACKPLANE FOR COMPACTPCI PWR SUP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.5900 | Buy Now |
DISTI #
574-4626-11
|
Mouser Electronics | PCBs & Breadboards POWER SUPPLY BACK PLANE 3U X 8HP RoHS: Compliant | 0 |
|
$185.5900 | Order Now |
Part Details for 4626-11
4626-11 CAD Models
4626-11 Part Data Attributes
|
4626-11
Vector Electronics & Technology Inc
Buy Now
|
Compare Parts:
4626-11
Vector Electronics & Technology Inc
Select a part to compare: |
Samacsys Manufacturer | VECTOR ELECTRONICS |