Part Details for 4624-7005 by 3M Interconnect
Results Overview of 4624-7005 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4624-7005 Information
4624-7005 by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5A4624DCKR | Texas Instruments | 1-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer 6-SC70 -40 to 85 | |
TS5A4624DCKTG4 | Texas Instruments | 1-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer 6-SC70 -40 to 85 | |
BQ294624DRVT | Texas Instruments | Family Overvoltage Protection Device for 1-Cell Li-Ion Batteries, with 4.35v OVP 6-WSON -40 to 110 |
Price & Stock for 4624-7005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4624-7005-ND
|
DigiKey | CONN PLUG 24P IDC 26-28AWG GOLD Min Qty: 840 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5684 | Buy Now |
DISTI #
7100234472
|
Avnet Americas | Conn Ejector Header PL 24 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234472) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$6.3780 / $6.7767 | Buy Now |
DISTI #
517-4624-7005
|
Mouser Electronics | Headers & Wire Housings 24P WIREMNT PLUG CLSD END W/FLNG RoHS: Not Compliant | 0 |
|
$6.2200 | Order Now |
Part Details for 4624-7005
4624-7005 CAD Models
4624-7005 Part Data Attributes
|
4624-7005
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4624-7005
3M Interconnect
Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, PANEL MOUNTABLE | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.201 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4624-7005
This table gives cross-reference parts and alternative options found for 4624-7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4624-7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4624-7001 | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 4624-7005 vs 4624-7001 |
4624-6400 | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Receptacle | 4624-7005 vs 4624-6400 |
4624-7401 | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Receptacle | 4624-7005 vs 4624-7401 |
4624-7405 | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Receptacle | 4624-7005 vs 4624-7405 |
4624-7400 | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Receptacle | 4624-7005 vs 4624-7400 |
4624-7201 | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 4624-7005 vs 4624-7201 |
4624-6300 | 3M Interconnect | $10.8793 | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 4624-7005 vs 4624-6300 |
4624-7301 | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 4624-7005 vs 4624-7301 |