Part Details for 46232-17T240 by ITT Interconnect Solutions
Overview of 46232-17T240 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68046-232LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 64 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 46232-17T240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT46232-17T240
|
Heilind Electronics | 46232-17T240 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT46232-17T240
|
Interstate Connecting Components | 46232-17T240 | 0 |
|
Buy Now |