Part Details for 4622-1032-AL by RAF Electronic Hardware
Overview of 4622-1032-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4622-1032-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1129-ND
|
DigiKey | HEX STANDOFF #10-32 ALUM 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
298 In Stock |
|
$0.5575 / $1.1200 | Buy Now |
DISTI #
761-4622-1032-AL
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 3/8 Length Hex Male-Female Standoff RoHS: Compliant | 107 |
|
$0.5550 / $0.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 495 Factory Stock |
|
$0.5170 / $0.6280 | Buy Now |
DISTI #
RAF4622-1032-AL
|
DB Roberts | HEX M/F STNDOFF NO PLATE 3/8 HEX x 3/8 LNGTH | 64 |
|
$0.1990 | Buy Now |
DISTI #
3216336
|
element14 Asia-Pacific | 01AH2981 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4129 | Buy Now |
DISTI #
3216336
|
Farnell | STANDOFF, HEX MALE-FEMALE, 19.06MM RoHS: Compliant Min Qty: 117 Lead time: 17 Weeks, 4 Days Container: Each | 0 |
|
$5.0642 / $5.8935 | Buy Now |
|
Master Electronics | RoHS: Compliant | 495 Factory Stock |
|
$0.5170 / $0.6280 | Buy Now |
Part Details for 4622-1032-AL
4622-1032-AL CAD Models
4622-1032-AL Part Data Attributes:
|
4622-1032-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4622-1032-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |