Part Details for 462070204 by Molex
Overview of 462070204 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 462070204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81707314
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 4560 |
|
$0.8600 / $0.9400 | Buy Now |
DISTI #
462070204
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 462070204) RoHS: Compliant Min Qty: 4560 Package Multiple: 4560 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
462070204
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 462070204) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 462070204
462070204 CAD Models
462070204 Part Data Attributes
|
462070204
Molex
Buy Now
Datasheet
|
Compare Parts:
462070204
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 75 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.207 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 462070204
This table gives cross-reference parts and alternative options found for 462070204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 462070204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
43810-0265 | Molex | $2.8284 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | 462070204 vs 43810-0265 |
71231-0006 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | 462070204 vs 71231-0006 |
PX10-AD4WP | Hirose Electric Co Ltd | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | 462070204 vs PX10-AD4WP |
43810-0276 | Molex | $4.2880 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | 462070204 vs 43810-0276 |
44068-0255 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | 462070204 vs 44068-0255 |
43810-0045 | Molex | $2.5483 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | 462070204 vs 43810-0045 |