Part Details for 462070 by Essentra Components
Overview of 462070 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 462070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-462070
|
Mouser Electronics | Knobs & Dials PHENOLIC STAR KNOB M10 FEMALE | 0 |
|
$12.6800 / $13.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks | 0 |
|
$11.0700 | Buy Now |
|
Onlinecomponents.com | Lobed Knob - Knob Diameter 63.0 mm (2.48 in) - Thread Size M10 RoHS: Compliant | 0 |
|
$11.3900 / $16.6000 | Buy Now |
DISTI #
RIC462070
|
DB Roberts | 0 |
|
RFQ |