-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
68046-207LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 14 position, 2.54mm (0.100in) Pitch. | |
10143746-207KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 7 Position, side to side, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9586
|
Newark | Mini-Fit Jr Lcp Vert . Hdr Nopeg 8Ckt Tin Rohs Compliant: Yes |Molex 46207-1208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4099 |
|
$1.9600 / $3.1400 | Buy Now |
DISTI #
538-46207-1208
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Jr LCP Vert . Hdr NoPeg 8Ckt Tin RoHS: Compliant | 378 |
|
$1.4800 / $2.9600 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 8 Circuits, 3.18mm PCB Thickness, No PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Compliant RoHS: Compliant |
3979 Partner Stock |
|
$1.3600 / $1.7000 | Buy Now |
DISTI #
21061295
|
Verical | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 3979 |
|
$1.5900 / $1.6800 | Buy Now |
DISTI #
46207-1208
|
TTI | Headers & Wire Housings Mini-Fit Jr LCP Vert . Hdr NoPeg 8Ckt Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 4080 Package Multiple: 4080 Container: Tray | Americas - 0 |
|
$1.4400 / $1.4700 | Buy Now |
DISTI #
462071208-MOL
|
TME | Connector: wire-board | 3979 |
|
Buy Now | |
|
Master Electronics | 4.20mm Pitch Mini-Fit® RTC Reflow High Temperature Compatible Header, Dual Row, Vertical, 8 Circuits, 3.18mm PCB Thickness, No PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Compliant RoHS: Compliant |
3979 Partner Stock |
|
$1.3600 / $1.7000 | Buy Now |
DISTI #
10190308
|
TestEquity LLC | Molex 46207-1208 4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 8 Circuits, 3.18mm PCB Thickness, without PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable, Tray | 3979 |
|
$1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy