-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M3978
|
Newark | Wire-To-Board Connector, Vertical, Mini-Fit Rtc 46207 Series, Through Hole, Plug, 10, 4.2 Mm Rohs Compliant: Yes |Molex 46207-0010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2056 |
|
$1.8700 / $2.6500 | Buy Now |
DISTI #
0462070010
|
Avnet Americas | Conn Shrouded Header 10 POS 4.2mm Solder ST Through Hole - Trays (Alt: 0462070010) RoHS: Not Compliant Min Qty: 2640 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2704 / $1.5911 | Buy Now |
DISTI #
538-46207-0010
|
Mouser Electronics | Headers & Wire Housings MINIFIT RTC HDR 10P DR V TIN .062 RoHS: Compliant | 66 |
|
$1.7500 / $2.8800 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
2056 Partner Stock |
|
$1.7000 / $2.2700 | Buy Now |
DISTI #
77314018
|
Verical | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 5560 |
|
$1.9600 / $2.6364 | Buy Now |
DISTI #
16857078
|
Verical | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2056 |
|
$1.7800 / $1.8700 | Buy Now |
DISTI #
46207-0010
|
TTI | Headers & Wire Housings MINIFIT RTC HDR 10P DR V TIN .062 RoHS: Compliant pbFree: Pb-Free Min Qty: 2640 Package Multiple: 55 Container: Tray | Americas - 0 |
|
$1.4800 / $1.6200 | Buy Now |
DISTI #
462070010-MOL
|
TME | Connector: wire-board | 5560 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
2056 Partner Stock |
|
$1.7000 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy