-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0418
|
Newark | Connector, Header, 4Pos, 2Row, 4.2Mm, Connector Systems:Power, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 46207 Series Rohs Compliant: Yes |Molex 46207-0004 (Alternate Part Number: 800756675756 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$1.1800 / $1.8800 | Buy Now |
DISTI #
538-46207-0004
|
Mouser Electronics | Headers & Wire Housings MINIFIT RTC HDR 4P DR V TIN .062 RoHS: Compliant | 3805 |
|
$0.7980 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
12792 Partner Stock |
|
$0.8570 / $1.1400 | Buy Now |
DISTI #
46207-0004
|
TTI | Headers & Wire Housings MINIFIT RTC HDR 4P DR V TIN .062 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 2309 In Stock |
|
$0.8100 / $1.0200 | Buy Now |
DISTI #
MX-46207-0004
|
TME | Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 4 Min Qty: 1 | 35 |
|
$1.9300 / $2.3600 | Buy Now |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
12792 Partner Stock |
|
$0.8570 / $1.1400 | Buy Now |
DISTI #
10190292
|
TestEquity LLC | Molex 46207-0004 4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 4 Circuits, 1.57mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable, Tray | 12792 |
|
$1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy