-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K5672
|
Newark | Switch, Slide, Dpdt, 3A, 125V, Panel, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:-, Product Range:46200R Series, Contact Current Max:3A, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:125V Rohs Compliant: Yes |Switchcraft/conxall 46206LFRX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
SC1817-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1074 In Stock |
|
$1.7500 / $3.8500 | Buy Now |
DISTI #
502-46206LFRX
|
Mouser Electronics | Slide Switches SLIDE SWITCH RoHS RoHS: Not Compliant | 1030 |
|
$1.8700 / $3.1200 | Buy Now |
DISTI #
70930112
|
RS | SLIDE SWITCH RoHS | Switchcraft 46206LFRX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 | RFQ |
|
Onlinecomponents.com | Slide Switch - DPDT - 46200R Series - 3 A - 125 V. RoHS: Compliant |
1133 In Stock |
|
$1.6800 / $2.9400 | Buy Now |
DISTI #
65058807
|
Verical | Switch Slide ON ON DPDT Flush Slide 3A 125VAC 125VDC Solder Lug Panel Mount RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2245 | Americas - 1130 |
|
$3.7730 / $5.8458 | Buy Now |
DISTI #
46206LFRX
|
TTI | Slide Switches SLIDE SWITCH RoHS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1914 In Stock |
|
$1.8700 / $3.0800 | Buy Now |
DISTI #
000000000002022664
|
Sager | Slide Switches SLIDE SWITCH RoHS Min Qty: 1 | 0 |
|
$2.2200 / $2.5300 | Buy Now |
|
Master Electronics | Slide Switch - DPDT - 46200R Series - 3 A - 125 V. RoHS: Compliant |
1133 In Stock |
|
$1.6800 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46206LFRX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
46206LFRX
Switchcraft Conxall
Slide Switch, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 13.46 mm | |
Body Height | 7.49 mm | |
Body Length or Diameter | 35.05 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |