Part Details for 462051 by Essentra Components
Overview of 462051 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 462051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-462051
|
Mouser Electronics | Essentra PHENOLIC STAR KNOB M6 x 15mm STUD | 0 |
|
$4.8200 / $5.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | Lobed Knob - Knob Diameter 32.0 mm (1.26 in) - Thread Size M6 - Stud Length 15.0 mm (0.591 in) RoHS: Compliant | 0 |
|
$4.3000 / $6.2700 | Buy Now |
DISTI #
RIC462051
|
DB Roberts | 0 |
|
RFQ |