-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F6257CT-ND
|
DigiKey | FUSE BRD MT 500MA 350VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3343 In Stock |
|
$1.1696 / $2.7100 | Buy Now |
DISTI #
576-46205000000
|
Mouser Electronics | Surface Mount Fuses 250VAC 0.5A .227ohms 462 NANO2 RoHS: Compliant | 626 |
|
$1.2200 / $2.6900 | Buy Now |
DISTI #
75573427
|
RS | FUSE 250V SM LEAD FREE .500A | Littelfuse 46205000000 Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 | RFQ |
|
Future Electronics | Surface Mount Fuses 250VAC 0.5A .227ohms 462 NANO2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2100 / $1.2400 | Buy Now |
|
Bristol Electronics | 649 |
|
RFQ | ||
|
Bristol Electronics | 443 |
|
RFQ | ||
DISTI #
46205000000
|
TTI | Surface Mount Fuses 250VAC 0.5A .227ohms 462 NANO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.1700 / $1.1900 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 500MA 350VAC/VDC | 0 |
|
$2.5528 / $2.8081 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46205000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
46205000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 10.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 150 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CUL; EAC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |