Part Details for 462006-8 by TE Connectivity
Overview of 462006-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86564620065LF | Amphenol Communications Solutions | 86564620065LF-DSUB CRIMP CONTACT PIN | |
86564620064LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 5000/Reel (ref drg for reel feeding direction). | |
86564620067LF | Amphenol Communications Solutions | 86564620067LF-DSUB CRIMP CONTACT PIN |
Price & Stock for 462006-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H1662
|
Newark | Floating Shear |Amp Te Connectivity 462006-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$833.2800 / $898.3800 | Buy Now |
DISTI #
462006-8-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$953.3900 | Buy Now |
DISTI #
3937-462006-8-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,179.3090 / $1,734.2700 | Buy Now |
DISTI #
462006-8
|
Avnet Americas | Floating Shear Tool - Bulk (Alt: 462006-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$768.1800 / $924.4200 | Buy Now |
DISTI #
571-462006-8
|
Mouser Electronics | Wire Stripping & Cutting Tools FLOATING SHEAR | 0 |
|
$911.3800 / $943.8800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$793.9100 | Buy Now |
DISTI #
AMP462006-8
|
Heilind Electronics | FLOATING SHEAR | Americas - 0 in Stock |
|
$651.0000 / $986.3637 | Buy Now |
|
Onlinecomponents.com | Floating Shear RoHS: Compliant |
2 Partner Stock |
|
$586.9900 / $896.4200 | Buy Now |
DISTI #
4620068-TEC
|
TME | 462006-8 Min Qty: 1 | 2 |
|
$858.8923 / $954.3220 | Buy Now |
DISTI #
AMP462006-8
|
Interstate Connecting Components | FLOATING SHEAR | 0 |
|
$651.0000 / $986.3637 | Buy Now |
Part Details for 462006-8
462006-8 CAD Models
462006-8 Part Data Attributes
|
462006-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
462006-8
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |