Part Details for 462006-1 by TE Connectivity
Overview of 462006-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 462006-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B4070
|
Newark | Floating Shear, Applicator, Accessory Type:Floating Shear, For Use With:Amp New Ocean Series Applicators, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 462006-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0000 / $122.6400 | Buy Now |
DISTI #
462006-1-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$124.4824 / $141.6500 | Buy Now |
DISTI #
462006-1
|
Avnet Americas | SHEAR FRONT FLOAT - Bulk (Alt: 462006-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$100.3000 / $120.7000 | Buy Now |
DISTI #
571-462006-1
|
Mouser Electronics | Wire Stripping & Cutting Tools FLOATING SHEAR | 20 |
|
$102.8200 / $121.4800 | Buy Now |
DISTI #
70089970
|
RS | FLOATING SHEAR | TE Connectivity 462006-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.3200 / $141.6500 | RFQ |
|
Future Electronics | FLOATING SHEAR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$98.4800 / $103.4000 | Buy Now |
DISTI #
AMP462006-1
|
Heilind Electronics | FLOATING SHEAR | Americas - 40 in Stock |
|
$85.0000 / $109.0567 | Buy Now |
|
Onlinecomponents.com | FLOATING SHEAR |
16 In Stock 11 Factory Stock |
|
$96.8500 / $117.3300 | Buy Now |
DISTI #
73590884
|
Verical | Tools and Accessories, Floating Shear RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$74.4324 / $123.1884 | Buy Now |
DISTI #
76495026
|
Verical | Tools and Accessories, Floating Shear RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 16 |
|
$136.1955 / $144.6732 | Buy Now |