Part Details for 4620-6005 by 3M Interconnect
Overview of 4620-6005 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-050L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT | |
UPD166005GR-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
XAH335006.005284I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for 4620-6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4620-6005-ND
|
DigiKey | CONN PLUG 20P IDC 26-28AWG GOLD Min Qty: 1050 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3310 | Buy Now |
DISTI #
7100234483
|
Avnet Americas | Conn Ejector Header PL 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234483) Min Qty: 1050 Package Multiple: 1050 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$5.8565 / $6.4056 | Buy Now |
DISTI #
517-4620-6005
|
Mouser Electronics | Headers & Wire Housings 20 CONTACTS,OPEN END WIREMOUNT PLUG | 0 |
|
$6.2600 | Order Now |
|
Quest Components | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 56 |
|
$4.2560 / $9.1200 | Buy Now |
Part Details for 4620-6005
4620-6005 CAD Models
4620-6005 Part Data Attributes
|
4620-6005
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4620-6005
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Additional Feature | 3M, PANEL MOUNTABLE | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4620-6005
This table gives cross-reference parts and alternative options found for 4620-6005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4620-6005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
118293020000012 | Kyocera AVX Components | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 4620-6005 vs 118293020000012 |
622-2016E | Thomas & Betts | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Blue Insulator, Receptacle | 4620-6005 vs 622-2016E |
118293020000042 | Kyocera AVX Components | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 4620-6005 vs 118293020000042 |