Part Details for 4620 KIT-500FT by AEMC Instruments
Overview of 4620 KIT-500FT by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4620 KIT-500FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K0390
|
Newark | Ground Resistance Tester Kit, 128Hz, Measuring Functions:Ground Resistance, Soil Resistance, Resistance Measurement Range:20Ohm, 200Ohm, 2Kohm, Resistance Measurement Frequency:128Hz, Product Range:- Rohs Compliant: Na |Aemc Instruments 4620 KIT-500FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,149.0000 | Buy Now |
DISTI #
43949.1
|
TestEquity LLC | AEMC Instruments 4620 Kit-500ft Ground Resistance Tester Kit-500ft (2130.43 & 2135.37) | 0 |
|
$2,149.0000 | Buy Now |