Part Details for 462-3623-C by ATGBICS
Results Overview of 462-3623-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723623L15PFGI8 | Renesas Electronics Corporation | 256 x 36 SyncFIFO, 5.0V | |
723623L15PF | Renesas Electronics Corporation | 256 x 36 SyncFIFO, 5.0V | |
72V3623L15PF | Renesas Electronics Corporation | 256 x 36 SyncFIFO, 3.3V |
Price & Stock for 462-3623-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-462-3623-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
6367 In Stock |
|
$30.6000 / $36.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-SR (850nm MMF 300m LC DOM) | 1550 |
|
RFQ |