There are no models available for this part yet.
Overview of 461950-NIST by Extech by FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Price & Stock for 461950-NIST by Extech by FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27K9918
|
Newark | Tachometer, Panel Mount W/Nist Rohs Compliant: Na |Extech Instruments 461950-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.9900 | Buy Now | |
DISTI #
461950-NIST-ND
|
DigiKey | TACHOMETER ROTATING SYSTEMS NIST Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$271.9900 | Buy Now | |
DISTI #
70555824
|
RS | TACHOMETER WITH NIST 461950 | FLIR Commercial Systems Inc. - Extech Division 461950-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$271.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$267.2300 / $287.9000 | Buy Now | ||
DISTI #
EX461950-NIST
|
TME | Tachometer, LED, 4-digit, 5÷99,990 rpm, Features: panel, on panel Min Qty: 1 | 0 |
|
$276.7100 | RFQ | |
DISTI #
43261.1
|
TestEquity LLC | Extech 461950-NIST Panel Mount Tachometer with NIST | 0 |
|
$271.9900 | Buy Now |