Part Details for 461626 SL001 by Alpha Wire
Overview of 461626 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461626 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1150
|
Newark | Hook Up Wire, 1000Ft, 16Awg Cu, Gray, Wire Gauge:16Awg, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Approval Specification:-, Product Range:-, No. Of Conductors:1Conductor Rohs Compliant: Yes |Alpha Wire 461626 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$199.1100 / $284.0200 | Buy Now |
DISTI #
3937-461626SL001-ND
|
DigiKey | HOOK-UP STRND 16AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$625.9600 | Buy Now |
DISTI #
461626SL001-ND
|
DigiKey | HOOK-UP STRND 16AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$278.3700 | Buy Now |
DISTI #
602-461626-1000-09
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$231.1000 / $278.2600 | Order Now |
DISTI #
73559727
|
RS | Hook-Up Wire,16 AWG, 26X30,PVC insulated, Slate,600V, UL CSA | Alpha Wire 461626 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$225.2300 / $266.1800 | RFQ |