Part Details for 461626 OR001 by Alpha Wire
Overview of 461626 OR001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461626 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1145
|
Newark | Hook Up Wire, 1000Ft 16Awg Cu Orange, Cable Type:Hook Up Wire, Conductor Area Csa:1.32Mm , Conductor Material:Copper, Conductor Size Awg:16Awg, External Diameter:3.15Mm, Jacket Color:Orange, Jacket Material:Pvc (Polyvinyl Chloride) Rohs Compliant: Yes |Alpha Wire 461626 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$199.1100 / $284.0200 | Buy Now |
DISTI #
461626OR001-ND
|
DigiKey | HOOK-UP STRND 16AWG ORANGE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$194.7136 / $245.8400 | Buy Now |
DISTI #
602-461626-1000-08
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$210.7500 / $263.4200 | Order Now |
DISTI #
73559724
|
RS | Hook-Up Wire,16 AWG, 26X30,PVC insulated, Orange,600V, UL CSA | Alpha Wire 461626 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$225.2300 / $266.1800 | RFQ |
Part Details for 461626 OR001
461626 OR001 CAD Models
461626 OR001 Part Data Attributes
|
461626 OR001
Alpha Wire
Buy Now
|
Compare Parts:
461626 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |