Part Details for 4616-1J0 by Vector Electronics & Technology Inc
Overview of 4616-1J0 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46169V-SKT | Renesas Electronics Corporation | GreenPAK SLG46169 Development Kit with Socket Adapter | |
SLG46169V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix | |
131-4616-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Right Polarized, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 4616-1J0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1379
|
Newark | Pcb Eurocard, 6U, Pad/Hole, Board Type:Pcb Eurocard, 6U, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:233.43Mm, External Width:160Mm, Board Thickness:1.57Mm, Body Material:Fr-4 Rohs Compliant: No |Vector Electronics 4616-1J0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2400 / $48.7500 | Buy Now |
DISTI #
4616-1J0-ND
|
DigiKey | PC BOARD PPH 6UX160MM W/J0 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$46.3300 | Buy Now |
DISTI #
574-4616-1J0
|
Mouser Electronics | PCBs & Breadboards EURO,6UX160MM,PPH,160-PIN VME64,W/J0 | 0 |
|
$41.3500 / $46.2300 | Order Now |
DISTI #
70451225
|
RS | EURO,6UX160MM, PPH,160-PIN VME64,W/J0 | Vector Electronics & Technology 4616-1J0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5200 / $48.8500 | RFQ |