Part Details for 46152C by Murata Manufacturing Co Ltd
Overview of 46152C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 46152C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46152C
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 30%, 6.3 A, Shielded, 6.3 A, 7.3mm x 7.3mm x 4.55mm - Tape and Reel (Alt: 46152C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4385 | Buy Now |
DISTI #
46152C
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 30%, 6.3 A, Shielded, 6.3 A, 7.3mm x 7.3mm x 4.55mm (Alt: 46152C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 46152C
46152C CAD Models
46152C Part Data Attributes
|
46152C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
46152C
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.5uH, 30%, 1 Element, SMD, 2929, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.55 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |