Part Details for 4614H-102-471LF by Bourns Inc
Overview of 4614H-102-471LF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91488-471LF | Amphenol Communications Solutions | 2x8 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
51915-471LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 8S Right Angle Receptacle, Solder To Board | |
51940-471LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 8P 12S Vertical Receptacle. |
Price & Stock for 4614H-102-471LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4614H-102-471LF
|
Avnet Americas | Res Thick Film NET 470 Ohm 2% 2.8W ±100ppm/°C ISOL Conformal 14-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4614H-102-471LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-4614H-2LF-470
|
Mouser Electronics | Resistor Networks & Arrays 14pins 470 OHMS Isolated RoHS: Compliant | 0 |
|
$0.3390 | Order Now |
Part Details for 4614H-102-471LF
4614H-102-471LF CAD Models
4614H-102-471LF Part Data Attributes
|
4614H-102-471LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4614H-102-471LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.8W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.5 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 35.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.8 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |