Part Details for 461429-2 by TE Connectivity
Overview of 461429-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68461-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail |
Price & Stock for 461429-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H1615
|
Newark | Crimper, Wire .100 F |Amp Te Connectivity 461429-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
461429-2-ND
|
DigiKey | CRIMPER, WIRE .100 "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$645.4700 | Buy Now |
DISTI #
461429-2
|
Avnet Americas | CRIMPER, WIRE .100 F - Bulk (Alt: 461429-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$388.7136 / $574.2016 | Buy Now |
DISTI #
571-461429-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .100 F | 0 |
|
$599.4200 / $621.6000 | Order Now |
DISTI #
AMP461429-2
|
Heilind Electronics | CRIMPER, WIRE .100 F | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .100 "F" | 0 |
|
$404.9100 / $585.9200 | Buy Now |
DISTI #
AMP461429-2
|
Interstate Connecting Components | CRIMPER, WIRE .100 F | 0 |
|
$446.5882 / $640.0000 | Buy Now |
DISTI #
000000000000851028
|
Sager | Crimpers / Crimping Tools CRIMPER WIRE .100 F Min Qty: 1 | 0 |
|
$462.2200 / $594.2900 | Buy Now |
DISTI #
461429-2
|
Avnet Abacus | (Alt: 461429-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, WIRE .100 "F" | 0 |
|
$404.9100 / $585.9200 | Buy Now |