Part Details for 461419-BK001 by Alpha Wire
Overview of 461419-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461419-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
20 In Stock |
|
$266.8000 / $310.1200 | Buy Now |
|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$254.8300 / $292.1600 | Buy Now |
|
Master Electronics | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$254.8300 / $292.1600 | Buy Now |