Part Details for 461419 WH002 by Alpha Wire
Overview of 461419 WH002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461419 WH002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5777
|
Newark | Hook Up Wire, 500Ft, 14Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:14Awg, Conductor Area Csa:2.07Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 461419 WH002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$141.0500 / $189.7900 | Buy Now |
DISTI #
A461419W-500-ND
|
DigiKey | HOOK-UP STRND 14AWG WHITE 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$146.8872 / $216.9400 | Buy Now |
DISTI #
602-461419-500-01
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$144.0400 / $197.2000 | Order Now |
DISTI #
73559718
|
RS | Hook-Up Wire, 14 AWG, 19/0.0147, 1/32 in., 0.136 in., 600 V, White | Alpha Wire 461419 WH002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$180.9000 / $200.9900 | RFQ |