Part Details for 461365-000 by TE Connectivity
Overview of 461365-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461365-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-461365-000-ND
|
DigiKey | CV-1981-110V-1460W-400HZ Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$1,038.9500 | Buy Now |
|
Onlinecomponents.com | CV-1981-110V-1460W-400HZ |
8 Partner Stock |
|
$1,026.1300 / $1,033.8800 | Buy Now |
DISTI #
57215721
|
Verical | CV-1981- 110V-1460W-400HZ Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$974.2500 | Buy Now |
DISTI #
461365000-TEC
|
TME | 461365-000 Min Qty: 1 | 8 |
|
$1,019.5323 | Buy Now |
DISTI #
C1S616500160852
|
Chip1Stop | Spring RoHS: Not Compliant | 8 |
|
$977.0000 / $1,030.0000 | Buy Now |
|
Master Electronics | CV-1981-110V-1460W-400HZ |
8 Partner Stock |
|
$1,026.1300 / $1,033.8800 | Buy Now |