There are no models available for this part yet.
Overview of 4612X-102-682LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4612X-102-682LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K8429
|
Newark | Resistor Network, thick Film,6.8Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 4612X-102-682LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.1410 | Buy Now | |
DISTI #
4612X-102-682LF-ND
|
DigiKey | RES ARRAY 6 RES 6.8K OHM 12SIP Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1280 | Buy Now | |
DISTI #
4612X-102-682LF
|
Avnet Americas | Res Thick Film NET 6.8K Ohm 2% 1.5W ±100ppm/°C ISOL Conformal 12-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4612X-102-682LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1174 / $0.1333 | Buy Now | |
DISTI #
652-4612X-2LF-6.8K
|
Mouser Electronics | Resistor Networks & Arrays 12pins 6.8Kohms Isolated RoHS: Compliant | 0 |
|
$0.1350 / $0.6700 | Order Now | |
DISTI #
73201043
|
RS | Resistor, 6.8K ohms, 1.5 W, 2 %, 100 V (Max.) | Bourns 4612X-102-682LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1630 / $0.1920 | RFQ | |
Onlinecomponents.com | Thick Film Conformal Coated Network Resistors RoHS: Compliant | 0 |
|
$0.1186 / $0.1878 | Buy Now | ||
Master Electronics | Thick Film Conformal Coated Network Resistors RoHS: Compliant | 0 |
|
$0.1186 / $0.1878 | Buy Now |
CAD Models for 4612X-102-682LF by Bourns Inc
Part Data Attributes for 4612X-102-682LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Epoxy Resin
|
Element Power Dissipation
|
0.3 W
|
First Element Resistance
|
6800 Ω
|
JESD-609 Code
|
e1
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
6
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
30.43 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6800 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|