Part Details for 4612M-R2R-682 by Bourns Inc
Overview of 4612M-R2R-682 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
EL8302IUZ | Renesas Electronics Corporation | 500MHz Rail-to-Rail Amplifier | |
EL8101IWZ-TK | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers |
Part Details for 4612M-R2R-682
4612M-R2R-682 CAD Models
4612M-R2R-682 Part Data Attributes
|
4612M-R2R-682
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4612M-R2R-682
Bourns Inc
Array/Network Resistor, Ladder, Metal Glaze/thick Film, 0.17W, 6800ohm, 100V, 2% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conformal | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Ladder | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 30.43 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Rated Power Dissipation (P) | 0.17 W | |
Resistance | 6800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |