Part Details for 4612-0-31-15-30-27-04-0 by Mill-Max Mfg Corp
Overview of 4612-0-31-15-30-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-124KLC | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 4612-0-31-15-30-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6533
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 4612-0-31-15-30-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $1.2900 | Buy Now |
DISTI #
4612-031153027040-ND
|
DigiKey | CONN RECEPT PIN .015-.025" .120" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7801 | Buy Now |
DISTI #
575-4612031153027
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON RoHS: Compliant | 0 |
|
$0.7270 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6210 | Buy Now |
DISTI #
000000000000405135
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.1935 / $1.2400 | Buy Now |
Part Details for 4612-0-31-15-30-27-04-0
4612-0-31-15-30-27-04-0 CAD Models
4612-0-31-15-30-27-04-0 Part Data Attributes
|
4612-0-31-15-30-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4612-0-31-15-30-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 29.921 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS ALLOY 360 | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.12 inch | |
Terminal Type | PRESS FIT |