Part Details for 4612-0-31-01-30-02-04-0 by Mill-Max Mfg Corp
Results Overview of 4612-0-31-01-30-02-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4612-0-31-01-30-02-04-0 Information
4612-0-31-01-30-02-04-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-124KLC | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 4612-0-31-01-30-02-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6530
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 4612-0-31-01-30-02-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $1.0100 | Buy Now |
DISTI #
4612-0-31-01-30-02-04-0-ND
|
DigiKey | CONN RECEPT PIN .015-.025" .120" Min Qty: 1 Container: Bulk |
999 Bulk |
|
$0.5430 / $1.3300 | Buy Now |
DISTI #
575-461231
|
Mouser Electronics | Circuit Board Hardware - PCB .060 PIN/RECPT RoHS: Not Compliant | 440 |
|
$0.5850 / $1.1700 | Buy Now |
|
Bristol Electronics | 725 |
|
RFQ | ||
DISTI #
000000000000405132
|
Sager | Circuit Board Hardware - PCB .060 PIN/RECPT Min Qty: 1000 | 0 |
|
$0.1056 / $0.9102 | Buy Now |
Part Details for 4612-0-31-01-30-02-04-0
4612-0-31-01-30-02-04-0 CAD Models
4612-0-31-01-30-02-04-0 Part Data Attributes
|
4612-0-31-01-30-02-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4612-0-31-01-30-02-04-0
Mill-Max Mfg Corp
PCB Terminal
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 4612-0-31-01-30-02-04-0
This table gives cross-reference parts and alternative options found for 4612-0-31-01-30-02-04-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4612-0-31-01-30-02-04-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4612-0-31-01-30-27-04-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 4612-0-31-01-30-02-04-0 vs 4612-0-31-01-30-27-04-0 |