4611H-702-271/271L
Bourns Inc
Description: RC Network, Terminator, 270ohm, 50V, 0.00027uF, Through Hole Mount, 11 Pins, SIP, ROHS COMPLIANT

Overview of 4611H-702-271/271L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RFB0807-271L Coilcraft Inc General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB1010-271L Coilcraft Inc General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB0810-271L Coilcraft Inc General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

CAD Models for 4611H-702-271/271L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4611H-702-271/271L by Bourns Inc

4611H-702-271/271L
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
SIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Capacitance
0.00027 µF
Capacitance Negative Tolerance
20%
Capacitance Positive Tolerance
20%
Capacitor Temperature Characteristics Code
C0G
Capacitor Temperature Coefficient
30ppm/Cel
First Element Resistance
270 Ω
JESD-609 Code
e1
Length
27.89 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
TERMINATOR
Number of Capacitor Elements
9
Number of Functions
1
Number of RC Elements
9
Number of Resistor Elements
9
Number of Terminals
11
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Rated (DC) Voltage (URdc)
50 V
Resistance Tolerance
5%
Resistor/Capacitor Network Type
RC NETWORK
Seated Height-Max
8.5 mm
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
Terminal Shape
FLAT
Width
3.81 mm
Working Voltage
50 V
Want to compare parts?
  1. 4611H-702-271/271L
    Bourns Inc
    RC Network, Terminator, 270ohm, 50V, 0.00027uF, Through Hole Mount, 11 Pins, SIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4611H-702-271/271L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4611H-702-271/271L by Bourns Inc

Select Manufacturer
Which Manufacturer of 4611H-702-271/271L would you like to use for your alert(s)?
  • Please alert me when 4611H-702-271/271L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4611H-702-271/271L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4611H-702-271/271L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4611H-702-271/271L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4611H-702-271/271L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4611H-702-271/271L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: